HARTING Docking Frame, Han 6B Series Thread Size M5, For Use With Han 6B Industrial Connector

RS Stock No.: 738-330Brand: HARTINGManufacturers Part No.: 09300061710
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

98.5 x 62 x 34.4 mm

Colour

Dust Grey

Series

Han 6B

For Use With

Han 6B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China

Stock information temporarily unavailable.

AED 338.71

AED 338.71 Each (ex VAT)

AED 355.65

AED 355.65 Each (inc. VAT)

HARTING Docking Frame, Han 6B Series Thread Size M5, For Use With Han 6B Industrial Connector

AED 338.71

AED 338.71 Each (ex VAT)

AED 355.65

AED 355.65 Each (inc. VAT)

HARTING Docking Frame, Han 6B Series Thread Size M5, For Use With Han 6B Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

98.5 x 62 x 34.4 mm

Colour

Dust Grey

Series

Han 6B

For Use With

Han 6B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China