Technical Document
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Mounted Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Rear
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
For Use With
Han B Connector
Country of Origin
China
Stock information temporarily unavailable.
AED 175.27
AED 175.27 Each (ex VAT)
AED 184.03
AED 184.03 Each (inc. VAT)
1
AED 175.27
AED 175.27 Each (ex VAT)
AED 184.03
AED 184.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 175.27 |
| 10+ | AED 161.25 |
Technical Document
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Mounted Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Rear
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
For Use With
Han B Connector
Country of Origin
China
