HARTING Han B Range Hood 1, 10B

RS Stock No.: 744-989Brand: HARTINGManufacturers Part No.: 09300100582
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han B Connector

Number of Levers

1

Country of Origin

Germany

Stock information temporarily unavailable.

AED 496.05

AED 496.05 Each (ex VAT)

AED 520.85

AED 520.85 Each (inc. VAT)

HARTING Han B Range Hood 1, 10B

AED 496.05

AED 496.05 Each (ex VAT)

AED 520.85

AED 520.85 Each (inc. VAT)

HARTING Han B Range Hood 1, 10B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han B Connector

Number of Levers

1

Country of Origin

Germany