HARTING Han B Range Hood, 10B

RS Stock No.: 746-049Brand: HARTINGManufacturers Part No.: 09300100802
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Double Lever

Series

Han B

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 50/UL 50E

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 205.07

AED 205.07 Each (ex VAT)

AED 215.32

AED 215.32 Each (inc. VAT)

HARTING Han B Range Hood, 10B

AED 205.07

AED 205.07 Each (ex VAT)

AED 215.32

AED 215.32 Each (inc. VAT)

HARTING Han B Range Hood, 10B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 205.07
10+AED 188.69

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Double Lever

Series

Han B

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 50/UL 50E

For Use With

Han B Connector

Country of Origin

Germany