Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
99 x 55 x 25.8 mm
Colour
Silver
Series
Han 10B
For Use With
HAN Modular
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M5
Country of Origin
Germany
Stock information temporarily unavailable.
AED 256.64
AED 256.64 Each (ex VAT)
AED 269.47
AED 269.47 Each (inc. VAT)
HARTING Docking Frame, Han 10B Series Thread Size M5, For Use With Han Modular
1
AED 256.64
AED 256.64 Each (ex VAT)
AED 269.47
AED 269.47 Each (inc. VAT)
HARTING Docking Frame, Han 10B Series Thread Size M5, For Use With Han Modular
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 256.64 |
| 10+ | AED 236.10 |
Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
99 x 55 x 25.8 mm
Colour
Silver
Series
Han 10B
For Use With
HAN Modular
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M5
Country of Origin
Germany
