HARTING Docking Frame, Han 10B Series Thread Size M5, For Use With Han 10B Industrial Connector

RS Stock No.: 744-991Brand: HARTINGManufacturers Part No.: 09300101719
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

111.5 x 62 x 85 mm

Colour

Dust Grey

Series

Han 10B

For Use With

Han 10B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China

Stock information temporarily unavailable.

AED 395.47

AED 395.47 Each (ex VAT)

AED 415.24

AED 415.24 Each (inc. VAT)

HARTING Docking Frame, Han 10B Series Thread Size M5, For Use With Han 10B Industrial Connector

AED 395.47

AED 395.47 Each (ex VAT)

AED 415.24

AED 415.24 Each (inc. VAT)

HARTING Docking Frame, Han 10B Series Thread Size M5, For Use With Han 10B Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

111.5 x 62 x 85 mm

Colour

Dust Grey

Series

Han 10B

For Use With

Han 10B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China