Technical Document
Specifications
Brand
HartingProduct Type
Housing
Series
Han B
Sub Type
Cable-to-Cable Housing
Locking Type
Single Lever
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Top
For Use With
Han B Connector
Country of Origin
Germany
Stock information temporarily unavailable.
AED 215.77
AED 215.77 Each (ex VAT)
AED 226.56
AED 226.56 Each (inc. VAT)
1
AED 215.77
AED 215.77 Each (ex VAT)
AED 226.56
AED 226.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 215.77 |
| 10+ | AED 198.54 |
Technical Document
Specifications
Brand
HartingProduct Type
Housing
Series
Han B
Sub Type
Cable-to-Cable Housing
Locking Type
Single Lever
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Top
For Use With
Han B Connector
Country of Origin
Germany
