HARTING Han B Range Surface Mount Housing 1, 10B

RS Stock No.: 739-661Brand: HARTINGManufacturers Part No.: 09300102296
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Surface Mount Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Surface Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 444.69

AED 444.69 Each (ex VAT)

AED 466.92

AED 466.92 Each (inc. VAT)

HARTING Han B Range Surface Mount Housing 1, 10B

AED 444.69

AED 444.69 Each (ex VAT)

AED 466.92

AED 466.92 Each (inc. VAT)

HARTING Han B Range Surface Mount Housing 1, 10B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Surface Mount Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Surface Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany