HARTING Docking Frame, Han 16B Series Thread Size M5, For Use With Han 16B Industrial Connector

RS Stock No.: 740-842Brand: HARTINGManufacturers Part No.: 09300161711
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

132 x 62 x 22.7 mm

Colour

Dust Grey

Series

Han 16B

For Use With

Han 16B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China

Stock information temporarily unavailable.

AED 406.39

AED 406.39 Each (ex VAT)

AED 426.71

AED 426.71 Each (inc. VAT)

HARTING Docking Frame, Han 16B Series Thread Size M5, For Use With Han 16B Industrial Connector

AED 406.39

AED 406.39 Each (ex VAT)

AED 426.71

AED 426.71 Each (inc. VAT)

HARTING Docking Frame, Han 16B Series Thread Size M5, For Use With Han 16B Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Docking Frame

Accessory Type

Docking Frame

Size

132 x 62 x 22.7 mm

Colour

Dust Grey

Series

Han 16B

For Use With

Han 16B Industrial Connector

Material

Stainless Steel

Standards/Approvals

IEC 60529

Thread Size

M5

Country of Origin

China