HARTING Dust Cover, Han B Series Thread Size PG16, For Use With Hood

RS Stock No.: 746-585Brand: HARTINGManufacturers Part No.: 09300165457
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

99.2 x 55.6 x 21.35 mm

Colour

Grey

Series

Han B

For Use With

Hood

Number of Levers

2

Material

Metal

Standards/Approvals

UL 94

Thread Size

PG16

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,775.85

AED 2,775.85 1 Bag of 10 (ex VAT)

AED 2,914.64

AED 2,914.64 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han B Series Thread Size PG16, For Use With Hood

AED 2,775.85

AED 2,775.85 1 Bag of 10 (ex VAT)

AED 2,914.64

AED 2,914.64 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han B Series Thread Size PG16, For Use With Hood

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

99.2 x 55.6 x 21.35 mm

Colour

Grey

Series

Han B

For Use With

Hood

Number of Levers

2

Material

Metal

Standards/Approvals

UL 94

Thread Size

PG16

Country of Origin

Germany