Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
Germany
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its low construction and single locking lever enhance installation efficiency while ensuring reliable performance in various environments.
The product has an IP65 rating for dust and water protection.
Yes, it meets CE, RoHS, and UL standards among others.
The housing is MADE from die-cast aluminium, polycarbonate, and stainless steel.
Stock information temporarily unavailable.
AED 158.77
AED 158.77 Each (ex VAT)
AED 166.71
AED 166.71 Each (inc. VAT)
1
AED 158.77
AED 158.77 Each (ex VAT)
AED 166.71
AED 166.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 158.77 |
| 10+ | AED 146.07 |
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
Germany
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its low construction and single locking lever enhance installation efficiency while ensuring reliable performance in various environments.
The product has an IP65 rating for dust and water protection.
Yes, it meets CE, RoHS, and UL standards among others.
The housing is MADE from die-cast aluminium, polycarbonate, and stainless steel.