Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Stock information temporarily unavailable.
AED 248.88
AED 248.88 Each (ex VAT)
AED 261.32
AED 261.32 Each (inc. VAT)
1
AED 248.88
AED 248.88 Each (ex VAT)
AED 261.32
AED 261.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 248.88 |
| 10+ | AED 228.98 |
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China