Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable construction and double locking lever enhance reliability in various applications, ensuring optimal performance in demanding environments.
The product has an IP65 rating for dust and water protection.
The housing is MADE from die-cast aluminium, with polycarbonate and stainless steel components.
Yes, it meets CE, RoHS, and several other industry standards.
Stock information temporarily unavailable.
AED 254.87
AED 254.87 Each (ex VAT)
AED 267.61
AED 267.61 Each (inc. VAT)
1
AED 254.87
AED 254.87 Each (ex VAT)
AED 267.61
AED 267.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 254.87 |
| 10+ | AED 234.44 |
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable construction and double locking lever enhance reliability in various applications, ensuring optimal performance in demanding environments.
The product has an IP65 rating for dust and water protection.
The housing is MADE from die-cast aluminium, with polycarbonate and stainless steel components.
Yes, it meets CE, RoHS, and several other industry standards.