Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Single Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the IP65 rating offers excellent resistance against dust and water ingress.
The IP rating for this hood is IP65.
Yes, it complies with CE, RoHS, and other relevant standards.
The hood is MADE from die-cast aluminium.
Stock information temporarily unavailable.
AED 194.69
AED 194.69 Each (ex VAT)
AED 204.42
AED 204.42 Each (inc. VAT)
1
AED 194.69
AED 194.69 Each (ex VAT)
AED 204.42
AED 204.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 194.69 |
| 10+ | AED 179.12 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Single Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the IP65 rating offers excellent resistance against dust and water ingress.
The IP rating for this hood is IP65.
Yes, it complies with CE, RoHS, and other relevant standards.
The hood is MADE from die-cast aluminium.