Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Side Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSE-HC-DL-PG29 hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability while maintaining an IP65 rating for environmental resistance.
The hood has an IP65 rating for environmental protection.
The hood is MADE from die-cast aluminium with a powder-coated finish.
Yes, it complies with CE, RoHS, and several other safety standards.
Stock information temporarily unavailable.
AED 163.82
AED 163.82 Each (ex VAT)
AED 172.01
AED 172.01 Each (inc. VAT)
1
AED 163.82
AED 163.82 Each (ex VAT)
AED 172.01
AED 172.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 163.82 |
| 10+ | AED 150.71 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Side Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSE-HC-DL-PG29 hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability while maintaining an IP65 rating for environmental resistance.
The hood has an IP65 rating for environmental protection.
The hood is MADE from die-cast aluminium with a powder-coated finish.
Yes, it complies with CE, RoHS, and several other safety standards.