Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the IP65 rating offers excellent resistance against dust and water ingress.
The product has an IP65 rating for dust and water resistance.
Yes, it meets CE, RoHS, and UL standards among others.
This product requires surface mounting for installation.
Stock information temporarily unavailable.
AED 353.21
AED 353.21 Each (ex VAT)
AED 370.87
AED 370.87 Each (inc. VAT)
1
AED 353.21
AED 353.21 Each (ex VAT)
AED 370.87
AED 370.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its die-cast aluminium construction ensures durability, while the IP65 rating offers excellent resistance against dust and water ingress.
The product has an IP65 rating for dust and water resistance.
Yes, it meets CE, RoHS, and UL standards among others.
This product requires surface mounting for installation.