Technical Document
Specifications
Brand
HartingProduct Type
Terminal Block Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
Stock information temporarily unavailable.
AED 15,050.41
AED 15,050.41 1 Bag of 50 (ex VAT)
AED 15,802.93
AED 15,802.93 1 Bag of 50 (inc. VAT)
1
AED 15,050.41
AED 15,050.41 1 Bag of 50 (ex VAT)
AED 15,802.93
AED 15,802.93 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Terminal Block Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
