HARTING Han Drive Range Terminal Block Housing 1, 10B

RS Stock No.: 742-499Brand: HARTINGManufacturers Part No.: 09304100909
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Terminal Block Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han Drive

Mount Type

Panel Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Number of Levers

1

For Use With

Motor

Country of Origin

Germany

Stock information temporarily unavailable.

AED 15,987.94

AED 15,987.94 1 Bag of 50 (ex VAT)

AED 16,787.34

AED 16,787.34 1 Bag of 50 (inc. VAT)

HARTING Han Drive Range Terminal Block Housing 1, 10B

AED 15,987.94

AED 15,987.94 1 Bag of 50 (ex VAT)

AED 16,787.34

AED 16,787.34 1 Bag of 50 (inc. VAT)

HARTING Han Drive Range Terminal Block Housing 1, 10B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Terminal Block Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han Drive

Mount Type

Panel Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Number of Levers

1

For Use With

Motor

Country of Origin

Germany