Technical Documents
Specifications
Brand
HartingProduct Type
Terminal Block Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
Product Details
The HARTING Terminal housing for motors Han 10B 1 level is designed to provide a robust and efficient connection for electrical components. Its Compact design and versatile mounting options enhance space utilisation while ensuring reliable performance in various applications.
The IP rating for this Terminal housing is IP65.
Yes, it meets CE, RoHS, UL 50/UL 50E, and other relevant standards.
The body material is die-cast aluminium, providing durability and strength.
Stock information temporarily unavailable.
AED 12,696.27
AED 12,696.27 1 Bag of 50 (ex VAT)
AED 13,331.08
AED 13,331.08 1 Bag of 50 (inc. VAT)
1
AED 12,696.27
AED 12,696.27 1 Bag of 50 (ex VAT)
AED 13,331.08
AED 13,331.08 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Terminal Block Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
Product Details
The HARTING Terminal housing for motors Han 10B 1 level is designed to provide a robust and efficient connection for electrical components. Its Compact design and versatile mounting options enhance space utilisation while ensuring reliable performance in various applications.
The IP rating for this Terminal housing is IP65.
Yes, it meets CE, RoHS, UL 50/UL 50E, and other relevant standards.
The body material is die-cast aluminium, providing durability and strength.