Technical Documents
Specifications
Brand
HartingProduct Type
Terminal Block Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
Product Details
The HARTING Terminal housing for motors Han 10B 1 level is designed to provide a robust and efficient connection for motor applications. Its Compact design and versatile mounting options enhance space utilisation while ensuring reliable performance in various environments.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it meets CE, RoHS, and other relevant safety standards.
This Terminal housing requires panel mounting for installation.
Stock information temporarily unavailable.
AED 12,628.22
AED 12,628.22 1 Bag of 50 (ex VAT)
AED 13,259.63
AED 13,259.63 1 Bag of 50 (inc. VAT)
1
AED 12,628.22
AED 12,628.22 1 Bag of 50 (ex VAT)
AED 13,259.63
AED 13,259.63 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Terminal Block Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Drive
Mount Type
Panel Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Motor
Country of Origin
Germany
Product Details
The HARTING Terminal housing for motors Han 10B 1 level is designed to provide a robust and efficient connection for motor applications. Its Compact design and versatile mounting options enhance space utilisation while ensuring reliable performance in various environments.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it meets CE, RoHS, and other relevant safety standards.
This Terminal housing requires panel mounting for installation.