Technical Document
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Locking Lever
Locking Type
Single Lever
Series
Han B
Mount Type
Bulkhead Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Han B Connector
Country of Origin
Germany
Stock information temporarily unavailable.
AED 96,175.13
AED 96,175.13 1 Bag of 100 (ex VAT)
AED 100,983.89
AED 100,983.89 1 Bag of 100 (inc. VAT)
1
AED 96,175.13
AED 96,175.13 1 Bag of 100 (ex VAT)
AED 100,983.89
AED 100,983.89 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Locking Lever
Locking Type
Single Lever
Series
Han B
Mount Type
Bulkhead Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Han B Connector
Country of Origin
Germany
