HARTING Coding System Bushing, Han EEE Series Thread Size M3 1 Way, For Use With Panel Feed Through

RS Stock No.: 737-029Brand: HARTINGManufacturers Part No.: 09320009908
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Coding System Bushing

Gender

Female/Male

Accessory Type

Coding System Bushing

Cable Entry Angle

Straight

Colour

Silver

Number of Contacts

1

Series

Han EEE

For Use With

Panel Feed Through

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 738.94

AED 738.94 1 Bag of 40 (ex VAT)

AED 775.89

AED 775.89 1 Bag of 40 (inc. VAT)

HARTING Coding System Bushing, Han EEE Series Thread Size M3 1 Way, For Use With Panel Feed Through

AED 738.94

AED 738.94 1 Bag of 40 (ex VAT)

AED 775.89

AED 775.89 1 Bag of 40 (inc. VAT)

HARTING Coding System Bushing, Han EEE Series Thread Size M3 1 Way, For Use With Panel Feed Through

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Coding System Bushing

Gender

Female/Male

Accessory Type

Coding System Bushing

Cable Entry Angle

Straight

Colour

Silver

Number of Contacts

1

Series

Han EEE

For Use With

Panel Feed Through

Number of Rows

1

Standards/Approvals

RoHS

Thread Size

M3

Country of Origin

Germany