Technical Documents
Specifications
Brand
HartingCurrent Rating
16A
Product Type
Heavy Duty Power Connector Insert & Modules
Series
Han EE
Sub Type
Heavy Duty Power Connector
Connector Gender
Male
Number of Rows
3
Voltage
500V
Standards/Approvals
UL 94 V-0
Number of Contacts
64
Manufacturer Size Code
32B
Contact Plating
Gold Silver Plated
Orientation
Top
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Country of Origin
Romania
Product Details
The HARTING Han 32 EE-M-Crimp Term. is a male insert designed for use in various industrial applications, providing reliable connectivity with a current rating of 16 A. Its robust construction and compatibility with multiple housing series enhance performance and versatility in demanding environments.
The rated voltage for this product is 500 V.
The maximum wire size is 4 mm².
Yes, this product is RoHS compliant.
Stock information temporarily unavailable.
AED 135.84
AED 135.84 Each (ex VAT)
AED 142.63
AED 142.63 Each (inc. VAT)
1
AED 135.84
AED 135.84 Each (ex VAT)
AED 142.63
AED 142.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 135.84 |
| 10+ | AED 124.98 |
Technical Documents
Specifications
Brand
HartingCurrent Rating
16A
Product Type
Heavy Duty Power Connector Insert & Modules
Series
Han EE
Sub Type
Heavy Duty Power Connector
Connector Gender
Male
Number of Rows
3
Voltage
500V
Standards/Approvals
UL 94 V-0
Number of Contacts
64
Manufacturer Size Code
32B
Contact Plating
Gold Silver Plated
Orientation
Top
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Country of Origin
Romania
Product Details
The HARTING Han 32 EE-M-Crimp Term. is a male insert designed for use in various industrial applications, providing reliable connectivity with a current rating of 16 A. Its robust construction and compatibility with multiple housing series enhance performance and versatility in demanding environments.
The rated voltage for this product is 500 V.
The maximum wire size is 4 mm².
Yes, this product is RoHS compliant.