HARTING Male Insert, 16A, Male, Han EE Series, 46 Contacts

RS Stock No.: 282-9184Brand: HARTINGManufacturers Part No.: 0932046300100
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Pole Format

46P+E

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

46

Thread Size

M3 x 10

Stock information temporarily unavailable.

P.O.A.

HARTING Male Insert, 16A, Male, Han EE Series, 46 Contacts

P.O.A.

HARTING Male Insert, 16A, Male, Han EE Series, 46 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EE

Pole Format

46P+E

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

46

Thread Size

M3 x 10