Technical Documents
Specifications
Brand
HartingCurrent Rating
16A
Product Type
Heavy Duty Power Connector Insert & Modules
Series
Han EE
Sub Type
Heavy Duty Power Connector
Connector Gender
Male
Number of Rows
3
Voltage
500V
Number of Contacts
92
Manufacturer Size Code
48B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Contact Plating
Gold Silver Plated
Orientation
Top
Country of Origin
Romania
Product Details
The HARTING Han EE 46 Pos. Male Crimp Terminal is designed for reliable electrical connections in various industrial applications. With a current rating of 16 A and compatibility with multiple housing series, it ensures efficient performance and secure connectivity.
The maximum wire size is 4 mm².
Yes, this product is RoHS compliant.
The current rating is 16 A.
Stock information temporarily unavailable.
AED 173.45
AED 173.45 Each (ex VAT)
AED 182.12
AED 182.12 Each (inc. VAT)
1
AED 173.45
AED 173.45 Each (ex VAT)
AED 182.12
AED 182.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 173.45 |
| 10+ | AED 159.59 |
Technical Documents
Specifications
Brand
HartingCurrent Rating
16A
Product Type
Heavy Duty Power Connector Insert & Modules
Series
Han EE
Sub Type
Heavy Duty Power Connector
Connector Gender
Male
Number of Rows
3
Voltage
500V
Number of Contacts
92
Manufacturer Size Code
48B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Contact Plating
Gold Silver Plated
Orientation
Top
Country of Origin
Romania
Product Details
The HARTING Han EE 46 Pos. Male Crimp Terminal is designed for reliable electrical connections in various industrial applications. With a current rating of 16 A and compatibility with multiple housing series, it ensures efficient performance and secure connectivity.
The maximum wire size is 4 mm².
Yes, this product is RoHS compliant.
The current rating is 16 A.