HARTING Insert, 16A, Han EEE Series Female/Male, 64 Contacts

RS Stock No.: 742-124Brand: HARTINGManufacturers Part No.: 09320640001
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Insert

Current Rating

16A

Series

Han EEE

Sub Type

Insert

Connector Gender

Female/Male

For Use With

Industrial Connectors

Number of Rows

4

Voltage

500V

Mount Type

Panel Mount

Number of Contacts

64

Manufacturer Size Code

24B

Standards/Approvals

RoHS

Orientation

Top

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,233.28

AED 1,233.28 Each (ex VAT)

AED 1,294.94

AED 1,294.94 Each (inc. VAT)

HARTING Insert, 16A, Han EEE Series Female/Male, 64 Contacts

AED 1,233.28

AED 1,233.28 Each (ex VAT)

AED 1,294.94

AED 1,294.94 Each (inc. VAT)

HARTING Insert, 16A, Han EEE Series Female/Male, 64 Contacts

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Insert

Current Rating

16A

Series

Han EEE

Sub Type

Insert

Connector Gender

Female/Male

For Use With

Industrial Connectors

Number of Rows

4

Voltage

500V

Mount Type

Panel Mount

Number of Contacts

64

Manufacturer Size Code

24B

Standards/Approvals

RoHS

Orientation

Top

Country of Origin

Germany