Technical Document
Specifications
Brand
HartingProduct Type
Jumper
Accessory Type
Plug-In Jumper
Current
16A
Colour
Red
Voltage
500V
Number of Contacts
2
Series
Han ES Press
For Use With
Plug-in Jumpers
Material
Contact: Copper Alloy
Number of Rows
1
Standards/Approvals
UL 94 V-0
Country of Origin
China
Stock information temporarily unavailable.
AED 115.93
AED 115.93 1 Bag of 5 (ex VAT)
AED 121.73
AED 121.73 1 Bag of 5 (inc. VAT)
1
AED 115.93
AED 115.93 1 Bag of 5 (ex VAT)
AED 121.73
AED 121.73 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 115.93 |
| 5 - 9 | AED 112.46 |
| 10+ | AED 108.34 |
Technical Document
Specifications
Brand
HartingProduct Type
Jumper
Accessory Type
Plug-In Jumper
Current
16A
Colour
Red
Voltage
500V
Number of Contacts
2
Series
Han ES Press
For Use With
Plug-in Jumpers
Material
Contact: Copper Alloy
Number of Rows
1
Standards/Approvals
UL 94 V-0
Country of Origin
China
