Technical Document
Specifications
Brand
HartingProduct Type
Jumper
Accessory Type
Plug-In Jumper
Current
16A
Colour
Light Blue
Voltage
500V
Number of Contacts
5
Series
Han ES Press
For Use With
Plug-in Jumpers
Material
Copper Alloy
Number of Rows
1
Standards/Approvals
UL 94 V-0
Country of Origin
China
Stock information temporarily unavailable.
AED 173.18
AED 173.18 1 Bag of 5 (ex VAT)
AED 181.84
AED 181.84 1 Bag of 5 (inc. VAT)
1
AED 173.18
AED 173.18 1 Bag of 5 (ex VAT)
AED 181.84
AED 181.84 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 173.18 |
| 5+ | AED 165.90 |
Technical Document
Specifications
Brand
HartingProduct Type
Jumper
Accessory Type
Plug-In Jumper
Current
16A
Colour
Light Blue
Voltage
500V
Number of Contacts
5
Series
Han ES Press
For Use With
Plug-in Jumpers
Material
Copper Alloy
Number of Rows
1
Standards/Approvals
UL 94 V-0
Country of Origin
China
