HARTING PCB Adapter, Han Series 40 Way, For Use With Han 40EEE Crimp Insert

RS Stock No.: 746-305Brand: HARTINGManufacturers Part No.: 09330009880
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

PCB Card Adapter

Gender

Female/Male

Accessory Type

PCB Adapter

Current

16A

Size

58 x 34 x 27.6 mm

Colour

White

Voltage

500.00V

Number of Contacts

40

Series

HAN

For Use With

Han 40EEE Crimp Insert

Material

Copper Alloy, Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,675.51

AED 1,675.51 1 Bag of 10 (ex VAT)

AED 1,759.29

AED 1,759.29 1 Bag of 10 (inc. VAT)

HARTING PCB Adapter, Han Series 40 Way, For Use With Han 40EEE Crimp Insert

AED 1,675.51

AED 1,675.51 1 Bag of 10 (ex VAT)

AED 1,759.29

AED 1,759.29 1 Bag of 10 (inc. VAT)

HARTING PCB Adapter, Han Series 40 Way, For Use With Han 40EEE Crimp Insert

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

PCB Card Adapter

Gender

Female/Male

Accessory Type

PCB Adapter

Current

16A

Size

58 x 34 x 27.6 mm

Colour

White

Voltage

500.00V

Number of Contacts

40

Series

HAN

For Use With

Han 40EEE Crimp Insert

Material

Copper Alloy, Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany