Technical Document
Specifications
Brand
HartingProduct Type
Screw
Accessory Type
Knurled Screw
Size
56.3 x 4.1 mm
Colour
Silver
Series
HAN
For Use With
Han 6B/10B/16B/24B Rectangular Connector
Material
Lead, Nickel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 251.61
AED 251.61 1 Bag of 10 (ex VAT)
AED 264.19
AED 264.19 1 Bag of 10 (inc. VAT)
HARTING Knurled Screw, Han Series, For Use With Han 6B/10B/16B/24B Rectangular Connector
1
AED 251.61
AED 251.61 1 Bag of 10 (ex VAT)
AED 264.19
AED 264.19 1 Bag of 10 (inc. VAT)
HARTING Knurled Screw, Han Series, For Use With Han 6B/10B/16B/24B Rectangular Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 251.61 |
| 5+ | AED 237.59 |
Technical Document
Specifications
Brand
HartingProduct Type
Screw
Accessory Type
Knurled Screw
Size
56.3 x 4.1 mm
Colour
Silver
Series
HAN
For Use With
Han 6B/10B/16B/24B Rectangular Connector
Material
Lead, Nickel
Standards/Approvals
RoHS
Country of Origin
Germany
