HARTING PE Screw, Han-Com Series Thread Size M5, For Use With Han HSB Industrial Connector

RS Stock No.: 737-789Brand: HARTINGManufacturers Part No.: 09330009926
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Screw

Accessory Type

PE Screw

Size

10.7 x 11 mm

Colour

Silver

Series

Han-Com

For Use With

Han HSB Industrial Connector

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 179.17

AED 179.17 1 Bag of 50 (ex VAT)

AED 188.13

AED 188.13 1 Bag of 50 (inc. VAT)

HARTING PE Screw, Han-Com Series Thread Size M5, For Use With Han HSB Industrial Connector

AED 179.17

AED 179.17 1 Bag of 50 (ex VAT)

AED 188.13

AED 188.13 1 Bag of 50 (inc. VAT)

HARTING PE Screw, Han-Com Series Thread Size M5, For Use With Han HSB Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Screw

Accessory Type

PE Screw

Size

10.7 x 11 mm

Colour

Silver

Series

Han-Com

For Use With

Han HSB Industrial Connector

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M5

Country of Origin

Germany