Technical Documents
Specifications
Brand
HartingProduct Type
Guide Bush
Gender
Female
Accessory Type
Guide Bush
Size
26.2 x 6.5 mm
Colour
Stainless Steel
Series
Han D/E
For Use With
Han Industrial Connector
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Product Details
The HARTING guide bush is an accessory designed for use with Han industrial connectors, providing precise alignment and support during installation. Made from stainless steel, it ensures durability and reliability in various applications.
The thread size is M3.
Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.
It is MADE from stainless steel.
Stock information temporarily unavailable.
AED 975.57
AED 975.57 1 Bag of 50 (ex VAT)
AED 1,024.35
AED 1,024.35 1 Bag of 50 (inc. VAT)
1
AED 975.57
AED 975.57 1 Bag of 50 (ex VAT)
AED 1,024.35
AED 1,024.35 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Guide Bush
Gender
Female
Accessory Type
Guide Bush
Size
26.2 x 6.5 mm
Colour
Stainless Steel
Series
Han D/E
For Use With
Han Industrial Connector
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Product Details
The HARTING guide bush is an accessory designed for use with Han industrial connectors, providing precise alignment and support during installation. Made from stainless steel, it ensures durability and reliability in various applications.
The thread size is M3.
Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.
It is MADE from stainless steel.