Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han ES AV
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
2
Voltage
500V
Mount Type
Bulkhead Mount
Number of Contacts
6
Manufacturer Size Code
6B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Right
Country of Origin
Romania
Product Details
The HARTING Han ES AV Pos. 6 Insert Terminal Block Right is a female insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and is suitable for bulkhead mounting, providing flexibility in installation.
The rated voltage for this product is 500 V.
This component can handle a maximum current of 16 A.
Yes, this product is RoHS and REACH compliant.
Stock information temporarily unavailable.
AED 179.76
AED 179.76 Each (ex VAT)
AED 188.75
AED 188.75 Each (inc. VAT)
1
AED 179.76
AED 179.76 Each (ex VAT)
AED 188.75
AED 188.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 179.76 |
| 10+ | AED 165.43 |
Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han ES AV
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
2
Voltage
500V
Mount Type
Bulkhead Mount
Number of Contacts
6
Manufacturer Size Code
6B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Right
Country of Origin
Romania
Product Details
The HARTING Han ES AV Pos. 6 Insert Terminal Block Right is a female insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and is suitable for bulkhead mounting, providing flexibility in installation.
The rated voltage for this product is 500 V.
This component can handle a maximum current of 16 A.
Yes, this product is RoHS and REACH compliant.