Technical Document
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han ES Press
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
500V
Number of Contacts
16
Manufacturer Size Code
16B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Germany
Stock information temporarily unavailable.
AED 189.82
AED 189.82 Each (ex VAT)
AED 199.31
AED 199.31 Each (inc. VAT)
1
AED 189.82
AED 189.82 Each (ex VAT)
AED 199.31
AED 199.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 189.82 |
| 10+ | AED 174.62 |
Technical Document
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han ES Press
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
500V
Number of Contacts
16
Manufacturer Size Code
16B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Germany
