HARTING Female Insert, 16A, Han ES AV Series Female, 16 Contacts

RS Stock No.: 743-464Brand: HARTINGManufacturers Part No.: 09330164729
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Female Insert

Current Rating

16A

Series

Han ES AV

Sub Type

Female Insert

Connector Gender

Female

Number of Rows

3

Voltage

500V

Mount Type

Bulkhead Mount

Number of Contacts

16

Manufacturer Size Code

16B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Left

Country of Origin

Romania

Stock information temporarily unavailable.

AED 509.27

AED 509.27 Each (ex VAT)

AED 534.73

AED 534.73 Each (inc. VAT)

HARTING Female Insert, 16A, Han ES AV Series Female, 16 Contacts

AED 509.27

AED 509.27 Each (ex VAT)

AED 534.73

AED 534.73 Each (inc. VAT)

HARTING Female Insert, 16A, Han ES AV Series Female, 16 Contacts

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Female Insert

Current Rating

16A

Series

Han ES AV

Sub Type

Female Insert

Connector Gender

Female

Number of Rows

3

Voltage

500V

Mount Type

Bulkhead Mount

Number of Contacts

16

Manufacturer Size Code

16B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Left

Country of Origin

Romania