Technical Documents
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Accessory Type
Bulkhead Housing
Colour
Black
Series
Han Push Pull
For Use With
Han Push Pull Connector
Material
Potassium
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Product Details
The HARTING Han Push Pull RJ45 housing with gasket is a bulkhead mounted housing designed for reliable device connectivity in environments requiring IP65 and IP67 protection. Its push-pull locking mechanism ensures secure connections while facilitating convenient handling.
The product has an IP rating of IP65 and IP67.
Yes, this product is RoHS and ELV compliant.
The housing is MADE from thermoplastic material.
Stock information temporarily unavailable.
AED 24.61
AED 24.61 Each (ex VAT)
AED 25.84
AED 25.84 Each (inc. VAT)
1
AED 24.61
AED 24.61 Each (ex VAT)
AED 25.84
AED 25.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 24.61 |
| 10 - 24 | AED 22.63 |
| 25+ | AED 20.44 |
Technical Documents
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Accessory Type
Bulkhead Housing
Colour
Black
Series
Han Push Pull
For Use With
Han Push Pull Connector
Material
Potassium
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Product Details
The HARTING Han Push Pull RJ45 housing with gasket is a bulkhead mounted housing designed for reliable device connectivity in environments requiring IP65 and IP67 protection. Its push-pull locking mechanism ensures secure connections while facilitating convenient handling.
The product has an IP rating of IP65 and IP67.
Yes, this product is RoHS and ELV compliant.
The housing is MADE from thermoplastic material.