Technical Documents
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Accessory Type
Bulkhead Housing
Colour
Black
Series
Han Push Pull
For Use With
Han Push Pull Connector
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 32.96
AED 32.96 Each (ex VAT)
AED 34.61
AED 34.61 Each (inc. VAT)
1
AED 32.96
AED 32.96 Each (ex VAT)
AED 34.61
AED 34.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 32.96 |
| 10 - 24 | AED 30.28 |
| 25+ | AED 27.34 |
Technical Documents
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Accessory Type
Bulkhead Housing
Colour
Black
Series
Han Push Pull
For Use With
Han Push Pull Connector
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany