HARTING Seal, Han Push Pull Series, For Use With Han Push Pull RJ45 Outlet

RS Stock No.: 737-975Brand: HARTINGManufacturers Part No.: 09350029901
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Accessory Type

Seal

Size

41.8 x 22 x 1 mm

Colour

Black

Series

Han Push Pull

For Use With

Han Push Pull RJ45 Outlet

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 171.68

AED 171.68 1 Bag of 10 (ex VAT)

AED 180.26

AED 180.26 1 Bag of 10 (inc. VAT)

HARTING Seal, Han Push Pull Series, For Use With Han Push Pull RJ45 Outlet

AED 171.68

AED 171.68 1 Bag of 10 (ex VAT)

AED 180.26

AED 180.26 1 Bag of 10 (inc. VAT)

HARTING Seal, Han Push Pull Series, For Use With Han Push Pull RJ45 Outlet

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 171.68
5+AED 162.53

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Accessory Type

Seal

Size

41.8 x 22 x 1 mm

Colour

Black

Series

Han Push Pull

For Use With

Han Push Pull RJ45 Outlet

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany