Technical Documents
Specifications
Brand
HartingProduct Type
Power Connector
Number of Contacts
5
Current
16A
Series
Han Push Pull
Termination Type
Screw
Connector Gender
Female
Mount Type
Panel Mount
Voltage
690V
Thread Size
M25
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Maximum Operating Temperature
70°C
Contact Gender
Female
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Country of Origin
Germany
Product Details
The HARTING Han PP Power PFT M25 QL 2.5mm² is a robust connector designed for reliable electrical connections in various applications. It features a Compact design and is suitable for panel mounting, providing touch-proof safety and efficient performance in demanding environments.
The rated voltage for this connector is 690 V.
This connector can handle a maximum current of 16 A.
Yes, this connector meets various standards for durability and mechanical resistance.
Stock information temporarily unavailable.
AED 136.50
AED 136.50 Each (ex VAT)
AED 143.32
AED 143.32 Each (inc. VAT)
1
AED 136.50
AED 136.50 Each (ex VAT)
AED 143.32
AED 143.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 136.50 |
| 10+ | AED 125.59 |
Technical Documents
Specifications
Brand
HartingProduct Type
Power Connector
Number of Contacts
5
Current
16A
Series
Han Push Pull
Termination Type
Screw
Connector Gender
Female
Mount Type
Panel Mount
Voltage
690V
Thread Size
M25
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Maximum Operating Temperature
70°C
Contact Gender
Female
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Silver
Country of Origin
Germany
Product Details
The HARTING Han PP Power PFT M25 QL 2.5mm² is a robust connector designed for reliable electrical connections in various applications. It features a Compact design and is suitable for panel mounting, providing touch-proof safety and efficient performance in demanding environments.
The rated voltage for this connector is 690 V.
This connector can handle a maximum current of 16 A.
Yes, this connector meets various standards for durability and mechanical resistance.