Technical Documents
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Power Connector
Current
16A
Series
Han Push Pull
Termination Type
Spring Clamp
Connector Gender
Female
Mount Type
Panel Mount
Voltage
24V
Number of Rows
1
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Contact Gender
Female
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
China
Product Details
The HARTING Han PP Power L metal PFT is a robust connector designed for panel mounting, featuring a fixed coding mechanism. It offers reliable electrical connections with a rated current of 16 A, making it suitable for various industrial applications.
The rated current for this connector is 16 A.
The operating temperature range is -40 °C to 70 °C.
Yes, it has an IP67 rating, providing protection against water ingress.
Stock information temporarily unavailable.
AED 203.73
AED 203.73 Each (ex VAT)
AED 213.92
AED 213.92 Each (inc. VAT)
1
AED 203.73
AED 203.73 Each (ex VAT)
AED 213.92
AED 213.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Power Connector
Current
16A
Series
Han Push Pull
Termination Type
Spring Clamp
Connector Gender
Female
Mount Type
Panel Mount
Voltage
24V
Number of Rows
1
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Contact Gender
Female
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
China
Product Details
The HARTING Han PP Power L metal PFT is a robust connector designed for panel mounting, featuring a fixed coding mechanism. It offers reliable electrical connections with a rated current of 16 A, making it suitable for various industrial applications.
The rated current for this connector is 16 A.
The operating temperature range is -40 °C to 70 °C.
Yes, it has an IP67 rating, providing protection against water ingress.