Technical Documents
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Power Connector
Current
16A
Series
Han Push Pull
Connector Gender
Female
Termination Type
Spring Clamp
Mount Type
Panel Mount
Voltage
24V
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Female
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
China
Stock information temporarily unavailable.
AED 204.32
AED 204.32 Each (ex VAT)
AED 214.54
AED 214.54 Each (inc. VAT)
1
AED 204.32
AED 204.32 Each (ex VAT)
AED 214.54
AED 214.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Power Connector
Current
16A
Series
Han Push Pull
Connector Gender
Female
Termination Type
Spring Clamp
Mount Type
Panel Mount
Voltage
24V
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Female
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
China