Technical Document
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Power Connector
Current
16A
Series
Han Push Pull
Connector Gender
Male
Termination Type
Spring Clamp
Voltage
24V
Number of Rows
1
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Contact Gender
Male
Maximum Operating Temperature
70°C
Orientation
Straight
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
China
Stock information temporarily unavailable.
AED 232.14
AED 232.14 Each (ex VAT)
AED 243.75
AED 243.75 Each (inc. VAT)
1
AED 232.14
AED 232.14 Each (ex VAT)
AED 243.75
AED 243.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 232.14 |
| 10+ | AED 216.94 |
Technical Document
Specifications
Brand
HartingNumber of Contacts
5
Product Type
Power Connector
Current
16A
Series
Han Push Pull
Connector Gender
Male
Termination Type
Spring Clamp
Voltage
24V
Number of Rows
1
IP Rating
IP65, IP67
Minimum Operating Temperature
-40°C
Contact Gender
Male
Maximum Operating Temperature
70°C
Orientation
Straight
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
China
