Technical Documents
Specifications
Brand
HartingCurrent Rating
16A
Product Type
Heavy Duty Power Connector Insert & Modules
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
6
Manufacturer Size Code
6B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Germany
Stock information temporarily unavailable.
AED 152.64
AED 152.64 Each (ex VAT)
AED 160.27
AED 160.27 Each (inc. VAT)
1
AED 152.64
AED 152.64 Each (ex VAT)
AED 160.27
AED 160.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 152.64 |
| 10+ | AED 140.44 |
Technical Documents
Specifications
Brand
HartingCurrent Rating
16A
Product Type
Heavy Duty Power Connector Insert & Modules
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
6
Manufacturer Size Code
6B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Germany