Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
10
Manufacturer Size Code
10B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Plating
Silver
Orientation
Top
Contact Material
Copper Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 156.49
AED 156.49 Each (ex VAT)
AED 164.31
AED 164.31 Each (inc. VAT)
1
AED 156.49
AED 156.49 Each (ex VAT)
AED 164.31
AED 164.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 156.49 |
| 10+ | AED 143.97 |
Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
10
Manufacturer Size Code
10B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Plating
Silver
Orientation
Top
Contact Material
Copper Alloy
Country of Origin
Germany