Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
24
Manufacturer Size Code
24B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Germany
Stock information temporarily unavailable.
AED 170.56
AED 170.56 Each (ex VAT)
AED 179.09
AED 179.09 Each (inc. VAT)
1
AED 170.56
AED 170.56 Each (ex VAT)
AED 179.09
AED 179.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 170.56 |
| 10+ | AED 156.92 |
Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
24
Manufacturer Size Code
24B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Germany