Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
24
Manufacturer Size Code
24B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Orientation
Top
Country of Origin
Germany
Stock information temporarily unavailable.
AED 167.51
AED 167.51 Each (ex VAT)
AED 175.89
AED 175.89 Each (inc. VAT)
1
AED 167.51
AED 167.51 Each (ex VAT)
AED 175.89
AED 175.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 167.51 |
| 10+ | AED 154.08 |
Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
24
Manufacturer Size Code
24B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Orientation
Top
Country of Origin
Germany