Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
16
Manufacturer Size Code
16B
Standards/Approvals
UL CYJX2.E482115
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Orientation
Top
Country of Origin
Germany
Product Details
The HARTING Han 16Ex-UL-F-C is a female insert designed for reliable electrical connections in various industrial applications. It supports a rated current of 16 A and accommodates conductor sizes from 0.14 mm² to 4 mm², ensuring versatility and efficiency in power distribution.
The rated current for this product is 16 A.
The maximum wire size is 4 mm².
Yes, this product is RoHS compliant.
Stock information temporarily unavailable.
AED 153.65
AED 153.65 Each (ex VAT)
AED 161.33
AED 161.33 Each (inc. VAT)
1
AED 153.65
AED 153.65 Each (ex VAT)
AED 161.33
AED 161.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 153.65 |
| 10+ | AED 141.41 |
Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han Ex
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
3
Voltage
90V
Number of Contacts
16
Manufacturer Size Code
16B
Standards/Approvals
UL CYJX2.E482115
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
4mm²
Orientation
Top
Country of Origin
Germany
Product Details
The HARTING Han 16Ex-UL-F-C is a female insert designed for reliable electrical connections in various industrial applications. It supports a rated current of 16 A and accommodates conductor sizes from 0.14 mm² to 4 mm², ensuring versatility and efficiency in power distribution.
The rated current for this product is 16 A.
The maximum wire size is 4 mm².
Yes, this product is RoHS compliant.