Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
106 x 57 x 32.6 mm
Colour
Dust Grey
Series
Han HP Direct B
For Use With
Industrial Connector
Material
Stainless Steel
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
AED 102.77
AED 102.77 Each (ex VAT)
AED 107.91
AED 107.91 Each (inc. VAT)
HARTING Dust Cover, Han HP Direct B Series, For Use With Industrial Connector
1
AED 102.77
AED 102.77 Each (ex VAT)
AED 107.91
AED 107.91 Each (inc. VAT)
HARTING Dust Cover, Han HP Direct B Series, For Use With Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 102.77 |
| 10+ | AED 94.53 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
106 x 57 x 32.6 mm
Colour
Dust Grey
Series
Han HP Direct B
For Use With
Industrial Connector
Material
Stainless Steel
Standards/Approvals
RoHS
Country of Origin
China
