HARTING Dust Cover, Han HP Direct B Series, For Use With Device Side

RS Stock No.: 746-041Brand: HARTINGManufacturers Part No.: 09390245410
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

152 x 57 x 32.6 mm

Colour

Dust Grey

Series

Han HP Direct B

For Use With

Device Side

Material

Stainless Steel

Standards/Approvals

RoHS

Country of Origin

China

Stock information temporarily unavailable.

AED 121.12

AED 121.12 Each (ex VAT)

AED 127.18

AED 127.18 Each (inc. VAT)

HARTING Dust Cover, Han HP Direct B Series, For Use With Device Side

AED 121.12

AED 121.12 Each (ex VAT)

AED 127.18

AED 127.18 Each (inc. VAT)

HARTING Dust Cover, Han HP Direct B Series, For Use With Device Side

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 121.12
10+AED 111.44

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

152 x 57 x 32.6 mm

Colour

Dust Grey

Series

Han HP Direct B

For Use With

Device Side

Material

Stainless Steel

Standards/Approvals

RoHS

Country of Origin

China