Technical Documents
Specifications
Brand
HartingProduct Type
Guide Pin
Gender
Male
Accessory Type
Guide Pin Module
Size
57 x 3.8 mm
Colour
Silver
Series
Han HPR Enlarged
For Use With
Hood
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Product Details
The HARTING M6x30 guiding pin is designed for use with hoods in the Han HPR Enlarged series. Made from stainless steel, this guide pin ensures precise alignment and secure connections in various applications.
This guide pin is MADE from stainless steel for enhanced durability.
Stock information temporarily unavailable.
AED 289.79
AED 289.79 1 Bag of 4 (ex VAT)
AED 304.28
AED 304.28 1 Bag of 4 (inc. VAT)
1
AED 289.79
AED 289.79 1 Bag of 4 (ex VAT)
AED 304.28
AED 304.28 1 Bag of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Guide Pin
Gender
Male
Accessory Type
Guide Pin Module
Size
57 x 3.8 mm
Colour
Silver
Series
Han HPR Enlarged
For Use With
Hood
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Product Details
The HARTING M6x30 guiding pin is designed for use with hoods in the Han HPR Enlarged series. Made from stainless steel, this guide pin ensures precise alignment and secure connections in various applications.
This guide pin is MADE from stainless steel for enhanced durability.